
The Vishay SMAJ40CA61 is a single-channel transient voltage suppressor with a clamping voltage of 64.5V and a maximum surge current of 6.2A. It operates within a temperature range of -55°C to 150°C and can handle a peak pulse power of 400W. The device is packaged in a DO-214AC case and is available in tape and reel packaging with 1800 pieces per quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ40CA61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 64.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ40CA61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
