The SMAJ40CAHE3/63 is a DO-214AC packaged bidirectional transient voltage suppressor from Vishay with a clamping voltage of 64.5V and maximum operating temperature of 150°C. It can handle a maximum surge current of 6.2A and has a peak pulse power rating of 400W. The device operates over a temperature range of -55°C to 150°C and is available in quantities of 7500 per reel. The SMAJ40CAHE3/63 is suitable for use in applications requiring transient voltage protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 64.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |