The SMAJ43A/2F is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case and available in tape and reel packaging. It can withstand a maximum clamping voltage of 69.4V and a peak pulse power of 400W. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 5.8A at 43V operating supply voltage.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 69.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.8A |
| Number of Channels | 1 |
| Operating Supply Voltage | 43V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |