The SMAJ43A/61 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 69.4V and a maximum operating temperature of 150°C. It is available in a DO-214AC package and is not RoHS compliant. The device has a maximum surge current of 5.8A and a peak pulse power of 400W. It operates at a supply voltage of 43V and is suitable for use in applications where a unidirectional voltage suppressor is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 69.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.8A |
| Number of Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |