The SMAJ43AHE3/2G is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC surface mount package. It has a maximum operating temperature range of -55°C to 150°C and a maximum surge current of 5.8A. The device is designed to protect against voltage spikes up to 69.4V and can handle peak pulse power of 400W. It is available in a tape and reel packaging format with 1800 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 69.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.8A |
| Number of Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |