The SMAJ43CA/5A is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 69.4V and a maximum surge current of 5.8A. It operates over a temperature range of -55°C to 150°C and is packaged in a DO-214AC case, available on tape and reel. The device has a peak pulse power rating of 400W and is not RoHS compliant.
Vishay SMAJ43CA/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 69.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.8A |
| Number of Channels | 1 |
| Operating Supply Voltage | 43V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.