
The SMAJ43CA-E3/1 is a surface mount bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It has a clamping voltage of 69.4V and a leakage current of 1uA. The device operates between -55°C and 150°C and can handle a maximum surge current of 5.8A. It is designed to protect electronic circuits from voltage spikes and has a peak pulse power of 400W.
Sign in to ask questions about the Vishay SMAJ43CA-E3/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ43CA-E3/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 69.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ43CA-E3/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
