
The SMAJ43CA-E3/11 is a surface mount bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 69.4V and a peak pulse current of 5.8A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a tape and reel format and has a reverse breakdown voltage of 47.8V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 69.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS | Compliant |