The SMAJ43CA-E3/51 is a DO-214AC packaged bidirectional transient voltage suppressor from Vishay with a clamping voltage of 69.4V and maximum operating temperature of 150°C. It can handle a maximum surge current of 5.8A and a peak pulse power of 400W. The device is RoHS compliant and available in a bulk packaging quantity of 2000. The SMAJ43CA-E3/51 operates within a temperature range of -55°C to 150°C and is suitable for use in applications requiring a high level of electrical protection.
Vishay SMAJ43CA-E3/51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 69.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.8A |
| Number of Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.