The SMAJ43CAHE3/61A is a surface mount bidirectional Zener diode with a clamping voltage of 69.4V and a maximum operating temperature of 150°C. It has a minimum breakdown voltage of 47.8V and a maximum reverse leakage current of 1uA. The diode can withstand a peak pulse power of 400W and a peak pulse current of 5.8A.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 69.4V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 43V |
| RoHS | Compliant |