The SMAJ43CAHE3/61AIR is a bidirectional Zener diode from Vishay with a clamping voltage of 69.4V and a minimum breakdown voltage of 47.8V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is configured as a single element and has a maximum reverse leakage current of 1uA. It is designed for surface mount applications and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 69.4V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 43V |
| RoHS | Compliant |