
The SMAJ43CAHE3/63 is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 69.4V and a maximum surge current of 5.8A. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AC package, suitable for surface mount applications. With a peak pulse power of 400W, this device is designed to protect electronic circuits from voltage spikes and transients.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ43CAHE3/63 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 69.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.8A |
| Number of Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ43CAHE3/63 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
