
The SMAJ45CA/11 is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It can handle a maximum clamping voltage of 72.7V and a peak pulse power of 400W. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 5.5A. It is available in tape and reel packaging and is not RoHS compliant.
Vishay SMAJ45CA/11 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 72.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 45V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ45CA/11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.