
The SMAJ45CA/61 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 72.7V and a maximum operating temperature of 150°C. It has a maximum surge current of 5.5A and a peak pulse power of 400W. The device is packaged in a DO-214AC case and is available in quantities of 1800 on tape and reel. It is not RoHS compliant.
Vishay SMAJ45CA/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 72.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ45CA/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
