The SMAJ45CA/63 is a unidirectional transient voltage suppression diode from Vishay, packaged in a DO-214AC case. It can handle a maximum operating temperature of 150°C and a minimum of -55°C. The device has a clamping voltage of 72.7V and a peak pulse power of 400W. It can withstand a maximum surge current of 5.5A. The SMAJ45CA/63 is available in quantities of 7500 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 72.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |