The SMAJ45CAHE3/63 is a unidirectional transient voltage suppression diode from Vishay, packaged in a DO-214AC surface mount package. It has a clamping voltage of 72.7V and can handle a maximum surge current of 5.5A. The device is rated for operation between -55°C and 150°C. It is available in quantities of 7500 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 72.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |