The SMAJ48A/61 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It can handle a peak pulse power of 400W and a maximum surge current of 5.2A. The device operates over a temperature range of -55°C to 150°C and is designed to protect against voltage spikes up to 77.4V. The SMAJ48A/61 is available in tape and reel packaging with 1800 units per reel.
Vishay SMAJ48A/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 77.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.