The SMAJ48A/63 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC surface mount package. It has a clamping voltage of 77.4V and a maximum operating temperature range of -55°C to 150°C. The device can handle a maximum surge current of 5.2A and a peak pulse power of 400W. It is designed for surface mount applications and is available in quantities of 7500 per reel.
Vishay SMAJ48A/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 77.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.