The SMAJ48CA/2F is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 77.4V and a maximum surge current of 5.2A. It operates over a temperature range of -55°C to 150°C and is packaged in the DO-214AC case. The device is designed to handle peak pulse power of up to 400W and is available in quantities of 1800 per reel.
Vishay SMAJ48CA/2F technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 77.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.