The SMAJ48CA/5A transient voltage suppressor diode from Vishay features a clamping voltage of 77.4V and a maximum operating temperature of 150°C. It can handle a maximum surge current of 5.2A and a peak pulse power of 400W. The device is packaged in a DO-214AC case and is available in quantities of 7500 per reel. The SMAJ48CA/5A is suitable for use in applications where bidirectional polarity is required.
Vishay SMAJ48CA/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 77.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.