The SMAJ5.0A/1 is a unidirectional Zener diode with a clamping voltage of 9.2V and a reverse breakdown voltage of 6.4V. It can handle a maximum surge current of 43.5A and a peak pulse power of 400W. The diode is available in a surface mount package and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Vishay SMAJ5.0A/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 9.2V |
| Leakage Current | 800uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 43.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 43.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.