
Diode TVS Single Uni-Dir 5V 400W 2-Pin SMA Bulk
Vishay SMAJ5.0A-HE3/1 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 9.2V |
| Leakage Current | 800uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 43.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
