The SMAJ5.0AHE3/63 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It can handle a maximum operating temperature of 150°C and a minimum of -55°C. The device has a clamping voltage of 9.2V and a maximum surge current of 43.5A. It is designed to absorb a peak pulse power of 400W. The SMAJ5.0AHE3/63 is available in quantities of 7500 per reel, packaged in tape and reel format.
Vishay SMAJ5.0AHE3/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 9.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 43.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.