The SMAJ5.0CA-E3/1 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 9.2V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can handle a maximum surge current of 43.5A and a peak pulse power of 400W. It is available in a DO-214AC package and is suitable for surface mount applications.
Vishay SMAJ5.0CA-E3/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 9.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 43.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.