The SMAJ5.0CAHE3/2G is a unidirectional transient voltage suppression diode from Vishay. It features a clamping voltage of 9.2V and a maximum surge current of 43.5A. The device operates over a temperature range of -55°C to 150°C and is packaged in a DO-214AC case. The SMAJ5.0CAHE3/2G is designed to protect electronic circuits from voltage spikes and transient events.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 9.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 43.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |