The SMAJ530-E3/63 transient voltage suppressor from Vishay features a clamping voltage of 760V and a peak pulse power rating of 300W. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 400mA. The device is available in a DO-214AC package, which is suitable for surface mount applications. The SMAJ530-E3/63 is a unidirectional component, suitable for use in applications where a high level of surge current is required.
Vishay SMAJ530-E3/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 760V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 477V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ530-E3/63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.