The SMAJ58A/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case and suitable for surface mount applications. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a clamping voltage of 93.6V and a peak pulse power of 400W. It is available in a bulk packaging quantity of 2000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 93.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |