The SMAJ58A-E3/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC SMD/SMT package. It has a clamping voltage of 93.6V and can withstand a maximum surge current of 4.3A. The device operates over a temperature range of -55°C to 150°C and has a peak pulse power rating of 400W. It is available in bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 93.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |