The SMAJ58CA/2F is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC surface mount package. It can handle peak pulse power of up to 400W and has a maximum operating temperature of 150°C. The device has a clamping voltage of 93.6V and can withstand a maximum surge current of 4.3A. It is available in tape and reel packaging and is suitable for surface mount applications.
Vishay SMAJ58CA/2F technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 93.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.