The SMAJ58CAHE3/2G is a DO-214AC packaged bidirectional transient voltage suppressor from Vishay, rated for clamping voltage of 93.6V and maximum surge current of 4.3A. It operates over a temperature range of -55°C to 150°C. The device is designed for surface mount applications and is available in quantities of 1800 per reel. The SMAJ58CAHE3/2G can handle peak pulse power of 400W.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 93.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |