The SMAJ6.0CA-E3/1 is a DO-214AC bidirectional transient voltage suppressor from Vishay. It has a clamping voltage of 10.3V and can withstand a maximum surge current of 38.8A. The device operates over a temperature range of -55°C to 150°C and has a peak pulse power rating of 400W. It is available in bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 10.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 38.8A |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |