
The SMAJ6.5A-E3/1 transient voltage suppressor from Vishay features a clamping voltage of 11.2V and a maximum operating temperature of 150°C. It has a maximum surge current of 35.7A and a peak pulse power of 400W. The device is packaged in a DO-214AC package and is available in quantities of 2000 in bulk packaging. The SMAJ6.5A-E3/1 is a unidirectional device, suitable for use in applications where a high level of current is required to protect against voltage spikes.
Sign in to ask questions about the Vishay SMAJ6.5A-E3/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ6.5A-E3/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 11.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 35.7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ6.5A-E3/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.