The SMAJ6.5CA/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case, suitable for surface mount applications. It has a clamping voltage of 11.2V and can handle a maximum surge current of 35.7A. The device operates over a temperature range of -55°C to 150°C and has a peak pulse power rating of 400W. The SMAJ6.5CA/1 is a bidirectional device, suitable for use in a variety of applications requiring transient voltage suppression.
Vishay SMAJ6.5CA/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 11.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 35.7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.