The SMAJ6.5CA-E3/2G is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 11.2V. It operates within a temperature range of -55°C to 150°C and can handle a maximum surge current of 35.7A. This component is available in a DO-214AC package and is RoHS compliant.
Vishay SMAJ6.5CA-E3/2G technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 11.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 35.7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.