The SMAJ6.5CA-E3/51 is a surface mount bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 11.2V and a maximum operating temperature of 150°C. It has a maximum surge current of 35.7A and a peak pulse power of 400W. The device is RoHS compliant and has a reverse breakdown voltage of 7.22V. It is available in a DO-214AC package, suitable for surface mount applications.
Vishay SMAJ6.5CA-E3/51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 11.2V |
| Leakage Current | 1mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 35.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 35.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.