
The SMAJ6.5CA-HE3/11 is a surface mount bidirectional transient voltage suppressor diode from Vishay, featuring a clamping voltage of 11.2V and a peak pulse current of 35.7A. It has a peak pulse power rating of 400W and a reverse breakdown voltage of 7.22V. The device operates over a temperature range of -55°C to 150°C and has a leakage current of 1mA. It is packaged in a surface mount SMA package and is available on tape and reel.
Vishay SMAJ6.5CA-HE3/11 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 11.2V |
| Leakage Current | 1mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS | Compliant |
No datasheet is available for this part.
