The SMAJ6.0CA-E3/2G Zener diode from Vishay features a clamping voltage of 10.3V and a peak pulse power of 400W. It operates within a temperature range of -55°C to 150°C and is available in a DO-214AC package. The diode is RoHS compliant and suitable for bidirectional applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 10.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 38.8A |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |