The SMAJ64A/11 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 103V and a maximum operating temperature of 150°C. It has a maximum surge current of 3.9A and operates at a supply voltage of 64V. The device is packaged in a DO-214AC case and is available in quantities of 1800 per reel. The SMAJ64A/11 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 103V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |