The SMAJ64A/2F is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case and available on tape and reel. It can withstand a peak pulse power of 400W and has a maximum operating temperature of 150°C. The device is designed to operate at a maximum supply voltage of 64V and can handle a maximum surge current of 3.9A. The SMAJ64A/2F is suitable for use in applications where high voltage and current protection are required.
Vishay SMAJ64A/2F technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 103V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 64V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ64A/2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
