The SMAJ64A-E3/1 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 103V. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 3.9A. The device is packaged in a DO-214AC package and is available in quantities of 2000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 103V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |