The SMAJ64A-E3/51 is a surface mount transient voltage suppressor from Vishay, featuring a clamping voltage of 103V and a maximum operating temperature of 150°C. It has a maximum surge current of 3.9A and a peak pulse power of 400W. The device is unidirectional and RoHS compliant, packaged in bulk quantities of 2000. It is suitable for use in applications where high voltage protection is required, such as in electronic circuits and systems.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 103V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 3.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |