The SMAJ64CA/11 is a surface mount zener diode with a clamping voltage of 103V and a maximum operating temperature of 150°C. It has a maximum surge current of 3.9A and a peak pulse power of 400W. The diode is packaged in a DO-214AC case and is available on tape and reel. It has a reverse breakdown voltage of 71.1V and a leakage current of 1uA. The SMAJ64CA/11 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 103V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 64V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | No |
| RoHS | Not Compliant |