The SMAJ64CA/5A is a DO-214AC bidirectional transient voltage suppressor from Vishay, rated for 64V operating supply voltage and 400W peak pulse power. It can handle a maximum surge current of 3.9A and operates within a temperature range of -55°C to 150°C. The device is available in tape and reel packaging with 7500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 103V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |