The SMAJ64CA-E3/2G is a DO-214AC bidirectional transient voltage suppressor from Vishay. It has a clamping voltage of 103V and can handle a peak pulse power of 400W. The device operates over a temperature range of -55°C to 150°C and is RoHS compliant. It is available in tape and reel packaging with 1800 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 103V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |