The SMAJ64CAHE3/2G is a DO-214AC bidirectional Zener diode from Vishay, featuring a clamping voltage of 103V and a maximum surge current of 3.9A. It operates within a temperature range of -55°C to 150°C and has a peak pulse power of 400W. The device is available in a tape and reel packaging with 1800 units per package, suitable for surface mount technology (SMT).
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 103V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |