Vishay SMAJ7.5A-HE3/11 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 12.9V |
| Leakage Current | 100uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ7.5A-HE3/11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.