The SMAJ7.5CA-E3/51 is a surface mount bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 12.9V and a maximum operating temperature of 150°C. It has a maximum surge current of 31A and a peak pulse power of 400W. The device is RoHS compliant and available in a bulk packaging quantity of 2000. It operates within a temperature range of -55°C to 150°C and has a leakage current of 100uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 12.9V |
| Leakage Current | 100uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 31A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |