The SMAJ7.0CA/63 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case and available in tape and reel packaging. It has a clamping voltage of 13.3V and a maximum operating temperature of 150°C. The device can handle a maximum surge current of 30.1A and a peak pulse power of 400W. It operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30.1A |
| Number of Channels | 1 |
| Operating Supply Voltage | 7V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |