The SMAJ7.5A/2F is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 12.9V and a maximum operating temperature of 150°C. It is available in a DO-214AC package and is suitable for surface mount applications. The device can handle a maximum surge current of 31A and a peak pulse power of 400W. It is designed to operate within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 12.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 31A |
| Number of Channels | 1 |
| Operating Supply Voltage | 7.5V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |