The SMAJ7.5A/5A transient voltage suppressor from Vishay features a clamping voltage of 12.9V and a maximum surge current of 31A. Operating within a temperature range of -55°C to 150°C, this device is packaged in the DO-214AC case and is available in quantities of 7500 per reel. With a peak pulse power rating of 400W, this component is suitable for high-power applications. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 12.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 31A |
| Number of Channels | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |